Scan 03.6100C NOVA 2 CONNECT LED Work Light 12V/18V Bare Unit

MPN
03.6100C
Brand
Scan
EAN-13
5708997006719
Order Code
98-3788
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The SCANGRIP® NOVA 2 CONNECT is a powerful compact all-round work light designed for the professional user. It features the latest high-performance COB LED technology and provides up to 2000 lumen of illumination. A light dimmer function makes it possible to adjust the light into five different steps according to the work task.

Due to the flexible stand and built-in hook, the lamp can be placed in different positions to obtain the desired lighting angle. Its housing is made of sturdy die-casted aluminium and resistant to strokes, shocks and vibrations. The durable construction makes NOVA 2 CONNECT perfect for the demanding, rough working environment. As an extra feature, it has a built-in power bank with USB outlet to charge mobile devices. 

Comes as a Bare Unit.

Can be powered by:

-METABO/CAS Batteries 12V 4.0Ah - 18V 5.2Ah.
-CONNECT POWER SUPPLY.
-An 18V battery from a leading power tool brand, such as Milwaukee, DeWalt, Makita, etc., by using the SCANGRIP® CONNECT CONNECTOR.

Specifications:

Luminous Flux, Max./Min.: 2,000/200 Lumens.
Illuminance, Max.Min. (@0,5m): 16,000/1600 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 110°.
Dimensions: 161 x 164mm.
Weight: 0.72kg.


Reviews

Be the first to submit a review

Trustpilot