Scan 0178 Fire Action Procedure - PVC 200 x 300mm

MPN
0178
Brand
Scan
EAN-13
5015397270184
Order Code
97-0912
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

This Scan Safety sign is made from 1mm thick, durable PVC. It's aggressive waster-based adhesive enables the sign to easily stick on to and remain on any wall. It is printed using UV resistant inks, which resist fading. It is easy to read with clear instruction and illustration.

Complies with BS5499 design criteria and helps limit company liability, should an accident occur.

The SCA0178 safety sign has the following specifications:
Size: 200 x 300mm
Message: This sign details a fire action procedure, with a space to write the point of assembly.


Type Sign
Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot