Scan 0151 Fire Door Keep Shut - PVC 200 x 300mm

MPN
0151
Brand
Scan
EAN-13
5015397132932
Order Code
97-0915
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.56 £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This set of 6 identical Scan Safety signs are made from 1mm thick, durable PVC. It's aggressive waster-based adhesive enables the signs to easily stick on to and remain on any wall. It is printed using UV resistant inks, which resist fading. It is easy to read with clear instruction and illustration.

Complies with BS5499 and/or ISO 7010 design criteria and helps limit company liability, should an accident occur.

The SCA0151 safety signs have the following specifications:
Size: 6 signs measuring 100mm x 100mm
Message: 'Fire door Keep shut'.


Type Sign
Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot