Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SC01 Floor Cabinet 2 Door

Order Code:  

89-6457

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SC01  Copy to clipboard EAN-13: 5051747377295
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £275.86

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back orderBack-order availability date - 28/04/2024

Featuring two large doors, four shelves and base storage. Added security provided by cylinder lock, supplied with two keys. All steel construction, stabilized by an inner cross member. Supplied flat packed to save freight cost, simple assembly required.


Model NoSC01
Net Weight:48.33Kg
Overall Size (W x D x H):900 x 400 x 1800mm
Shelves:4
Type Cabinet
Width 915mm
Depth 457mm
Height 1.981m
Material Steel
Doors 2
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review