SC Johnson Professional 27655 VARIO ULTRA Skin Lotion Dispenser 2000ml White

Image Representative of Range

SC Johnson Professional 27655 VARIO ULTRA Skin Lotion Dispenser 2000ml White

MPN
27655
EAN-13
4016138587463
Order Code
12-8863
Country of Origin
Canada
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £61.13 £51.96
10+ £50.13
50+ £49.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The SC Johnson Professional VARIO ULTRA® 27655 is a 2000 ml white skin lotion dispenser designed for efficient skin care and cleanliness. This durable dispenser is ideal for both professional and commercial settings to promote proper hand washing. Suitable for frequent use, it is part of the protective equipment range by SC Johnson Professional.
Type Skin lotion dispenser
Capacity 2000ml
Colour White
Depth 135mm
Height 330mm
Material Plastic
Width 135mm

Reviews

Be the first to submit a review

Trustpilot