SanDisk SDPR5A8-0000-GBAND SD/microSD, USB Type-C, 5 Gbps

SanDisk SDPR5A8-0000-GBAND SD/microSD, USB Type-C, 5 Gbps

MPN
SDPR5A8-0000-GBAND
Brand
Sandisk
EAN-13
718037891972
Order Code
72-5547
Country of Origin
France

Discontinued by Manufacturer


Speed Up Your Creative Workflow
Plug into performance with the SanDisk® Professional PRO-READER SD and microSD™ card reader. This reader is ideal for SanDisk Extreme PRO® UHS-I cards that have SanDisk® QuickFlow™ technology for high-speed offloads that minimize downtime. With a USB-C™ (5Gbps) port that enables super-fast media transfers, this reader plays well with compatible USB Type-C™ iPad devices, G-RAID® drives, and computers.

Maximize SanDisk Extreme PRO® UHS-I Card Offloads
Featuring SanDisk® QuickFlow™ Technology, this reader optimizes the SanDisk Extreme PRO® UHS-I SD and microSD™ card performance and minimizes downtime with high-speed offloads.

Cool Outside, Blazing-Fast Inside
The premium aluminum enclosure of the reader helps keep your cards cool to help prevent overheating while you offload your media.

USB-C™ Ready
With the included USB-C cable, you’ll be able to connect directly to an iPad Pro, a G-RAID® drive, or your computer* to offload and transfer your media fast.

Helps Keep Media Safe
Your media is critical. That’s why there’s an integrated write-protect lock switch to help prevent you from accidentally overwriting your existing footage or images.

Streamline Your Workspace
The stackable design not only helps simplify your workspace, but is also designed to stay in place, whether you’re on location or in the studio.

Compatible with PRO-DOCK 4 Docking Station
Pair this and our other PRO-READER devices with the SanDisk® Professional PRO-DOCK 4 reader docking station for scalable, simultaneous offloads that help to maximize productivity.

Trustpilot