SanDisk SDPR2E8-0000-GBAND CFast card reader, USB-C, USB 3.2 Gen 2,

MPN
SDPR2E8-0000-GBAND
Brand
SanDisk
EAN-13
718037891897
Order Code
72-6785
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Plug into performance with the PRO-READER CFast card reader. The aluminum core keeps your CFast card cool so you can achieve maximum transfer speeds for accelerated offloading to minimize downtime. With USB-C for super-fast data transfers, this reader plays well with compatible Type-C iPads, G-RAIDs or computers. Pair this PRO-READER with our compatible SanDisk CFast cards4 for reliable and fast offloads.

Created for CFast cards
Built specifically for CFast cards, the SanDisk Professional PRO-READER CFast is designed to optimize the performance of your CFast card.

Cool Outside, Blazing-Fast Inside
The premium, aluminum enclosure of the reader helps pull heat away from the card to enable your CFast card to reach ultra-fast offload speeds.

USB-C Ready
The PRO-READER CFast can offload quickly to newer Mac computers and other laptops or even a G-RAID Shuttle through a reversible USB-C port with a SuperSpeed USB 1Gbps (USB 3.2 Gen 2) interface.

Write Protection
Your media is critical. That’s why there’s an integrated write-protect lock switch to help prevent you from accidentally overwriting your existing data.

Streamline Your Workspace
The stackable enclosure design not only helps simplify your workspace, but are also designed to stay in place, whether you’re on set or in the studio.

Reviews

Be the first to submit a review

Trustpilot