SanDisk SDPH48H-048T-MBAAB 48 TB, 1900 MB/s read, 2000 MB/s write,

MPN
SDPH48H-048T-MBAAB
Brand
SanDisk
EAN-13
718037887036
Order Code
72-6769
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4577.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Colossal capacity in transportable design
With up to 144TB of high-powered RAID storage in an easy-to-transport design, content creators get a premium solution for their demanding workflows on location or in the studio.

High-speed data transfers
With up to 19MB/s read and 2MB/s write speeds, and support for multi-stream 4K, 8K and VR workflows, you can quickly move or copy all your media so you can spend less time waiting and more time creating with high-speed data transfers using the Thunderbolt™ 3 (4Gbps) or USB-C™ (1Gbps) ports.

Built-in hardware RAID
For balanced performance, G-RAID SHUTTLE 8 comes ready to go in RAID 5. Or, select RAID , 1, 6, 1, 5, 6 or JBOD for ultimate flexibility.

Removable, Enterprise-class Ultrastar® hard drives
For all your demanding workloads and mission-critical footage, you can depend on the power and enhanced reliability of eight (8) removable Enterprise-class Ultrastar hard drives inside.

Daisy-chaining for up to 5 additional devices
With dual Thunderbolt 3 ports, you can conveniently daisy chain up to 5 additional devices, keeping you connected to multiple drives, 4K displays, and more, through a single connection to your computer.

USB Power Delivery
With support for up to 85 watts of USB Power Delivery through the USB-C™ port, this drive can charge your compatible MacBook or MacBook Pro without having to take a separate MacBook charger out of your bag.

Reviews

Be the first to submit a review

Trustpilot