SanDisk SDPH34H-024T-MBAAB 24 TB, 7200 RPM, 1000 MB/s read, 1100 MB/s write,

MPN
SDPH34H-024T-MBAAB
Brand
Sandisk
EAN-13
718037887135
Order Code
72-6582
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2724.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Ideal Capacity For Demanding Production Workflows
Available in capacities up to 72TB, the G-RAID Shuttle 4 device delivers high performance storage to save all your favorite 4K or 8K high dynamic range (HDR) and high frame rate (HFR) footage in a single location.

Removable, Ultrastar™ Enterprise-class 72RPM Hard Drives
For all your demanding workloads and mission-critical footage, you can depend on the power and enhanced reliability of four (4) removable Ultrastar™ enterprise-class 72RPM hard drives inside.

Up To 1MB/s Sustained Transfer Rates
With transfer rates up to 1MB/s, the G-RAID Shuttle 4 device delivers the performance you need to quickly ingest content and natively edit footage to make changes in real-time.

Transportable Design
Built for easy travel between your on-site production location and to the studio for post-production, the G-RAID Shuttle 4 device delivers powerful, transportable storage to help improve your workflow efficiency, wherever you are.

Optimized Support For Multi-Stream Workflows
Built for multi-stream 4K and 8K production workflows, the G-RAID Shuttle 4 device offers the bandwidth to support multi camera editing in real time, render footage with multi-layer effects, and quickly export in an efficient workflow.

Built-in Hardware RAID
For maximum performance, the G-RAID Shuttle 4 device comes in RAID 5 out of the box and supports RAID , 1, and 1 to provide a versatile and flexible storage solution.

Daisy-chaining for up to 5 Additional Devices
With dual Thunderbolt 3 ports, you can conveniently daisy chain up to 5 additional devices, keeping you connected to multiple drives, 4K displays and more, through a single connection to your computer.

USB Power Delivery
With support for up to 85 watts of USB Power Delivery through the USB-C™ port, this drive can charge your compatible MacBook or MacBook Pro without having to take a separate MacBook charger out of your bag..

Reviews

Be the first to submit a review

Trustpilot