SanDisk SDDDC3-128G-G46 128 GB, USB-C, USB-A, 150MB/s, USB 3.1

MPN
SDDDC3-128G-G46
Brand
SanDisk
EAN-13
619659177201
Order Code
72-1243
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 08/10/2026

HIGH-SPEED USB 3.1 PERFORMANCE1 IN A USB TYPE-C™ DRIVE
Easily free up space on your smartphone2 or quickly transfer files between devices at USB 3.1 high speeds of up to 15MB/s1. With a reversible USB Type-C™ connector and a traditional USB connector, the SanDisk Ultra® Dual Drive USB Type-C™ lets you quickly and easily transfer files between smartphones, tablets and computers. Plus the SanDisk® Memory Zone app for Android™ (available on Google Play™)3 helps you manage your device’s memory and your content. The SanDisk Ultra Dual Drive USB Type-C is the perfect liaison between your new USB Type-C device and your devices with traditional USB ports.
  • Designed specifically for next-generation devices with the new USB Type-C port
  • High-speed USB 3.1 performance of up to 15MB/s
  • Dual USB-C and USB-A connectors
  • SanDisk Memory Zone App for easy file management

Reviews

Be the first to submit a review

Trustpilot