SanDisk SDDD3-064G-G46 64GB, USB 3.0, 150MB/s

MPN
SDDD3-064G-G46
Brand
Sandisk
EAN-13
619659149642
Order Code
71-6894
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

INSTANTLY FREE UP SPACE ON YOUR ANDROID SMARTPHONE1
The SanDisk Ultra® Dual Drive m3. makes it easy to transfer content from your phone to your computer. With a micro-USB connector on one end and a USB 3. connector on the other, the drive lets you move content easily between your devices—from your Android™ smartphone or tablet to your laptop, PC or Mac computer1. The USB 3. connector is high-performance and backward-compatible with USB 2. ports. The SanDisk® Memory Zone app2 for Android (available on Google Play) helps you manage your device’s memory and your content.


COMPATIBLE WITH OTG-ENABLED ANDROID DEVICES
The SanDisk Ultra® Dual Drive m3. is compatible with Android™ smartphones and tablets featuring OTG (On-The-Go) USB support.1


FREE UP MEMORY ON YOUR SMARTPHONE AND TABLET
Quickly free up space on your Android smartphone or tablet so you can take more pictures and videos.


EASILY MOVE CONTENT BETWEEN COMPUTERS AND ANDROID DEVICES
The SanDisk Ultra Dual Drive m3. lets you move and share files between Android devices and desktop or laptop computers.1


DUAL MICRO-USB AND USB 3. CONNECTORS
Sleek, retractable design offers both micro-USB and USB 3. connectors. The USB 3. connector is high-performance and backward-compatible with USB 2. ports.


HIGH-SPEED USB 3. FOR SUPER-FAST FILE TRANSFERS OF UP TO 15MB/S**
High-speed USB 3. lets you transfer a full-length movie to the drive faster than with a standard USB 2. drive3, up to 15MB/s


SANDISK MEMORY ZONE APP FOR EASY FILE MANAGEMENT
Available from the Google Play™ store, the SanDisk® Memory Zone app lets you view, access, and back up all the files from your phone's memory in one location2. It can also automatically move files from your device to your drive to free up space.

Reviews

Be the first to submit a review

Trustpilot