SanDisk SDCZ74-512G-G46 512GB, USB 3.1, 150MB/s

MPN
SDCZ74-512G-G46
Brand
SanDisk
EAN-13
619659179427
Order Code
71-8716
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £188.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Combine the necessity for a convenient way to store and move your data with your desire for a protective, elegant device. The all-metal Ultra Luxe™ USB 3.1 Gen 1 flash drive delivers fast transfer speeds up to 15MB/s.
The Ultra Luxe™ flash drive has SanDisk SecureAccess® password protection software built in, includes a cloud backup offer for Flashback™ to access your files online even if your drive is lost or left behind.

Enduring style
An all-metal design combines durability with a practical form to provide an elegant way to help keep your most important files safe and close by.

USB 3.1 Gen 1 Speeds
Transfer speeds up to 15MB/s let you quickly back up your content so you can be ready to go in no time. Transfer a full-length movie to drive in less than 3 seconds.

Up to 256GB Of capacity
Up to 256GB of capacity gives you enough space to always keep your most important content close by.

Password protection
Built-in SanDisk SecureAccess® password protection software provides a dependable way to help keep your content safe.

Easy file recovery
RescuePRO® Deluxe file recovery software helps you restore files, even if they’re accidentally lost or deleted.

Automatically backup files online with Flashback™ (offer included)
Flashback™ automatically creates a copy of the files on your USB drive online so you can access them even if your drive is lost or left behind.

Reviews

Be the first to submit a review

Trustpilot