SanDisk SDCZ74-064G-G46 64GB, USB 3.1, 150MB/s

MPN
SDCZ74-064G-G46
Brand
SanDisk
EAN-13
619659172831
Order Code
71-7950
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 31/10/2026

NECESSITY MEETS DESIRE
Combine the necessity for a convenient way to store and move your data with your desire for a protective, elegant device. The all-metal Ultra Luxe™ USB 3.1 Gen 1 flash drive delivers fast transfer speeds up to 15MB/s. Spend less time waiting by transferring a full-length movie to drive in less than 3 seconds. And with up to 256GB of space, its durable cast metal design holds all your important content in beautiful form. The Ultra Luxe™ flash drive has SanDisk SecureAccess® password protection software3 built in, includes a cloud backup offer for Flashback™6 to access your files online even if your drive is lost or left behind, and comes with a 5-year limited warranty for added peace of mind.

ENDURING STYLE
An all-metal design combines durability with a practical form to provide an elegant way to help keep your most important files safe and close by.


USB 3.1 GEN 1 SPEEDS
Transfer speeds up to 15MB/s let you quickly back up your content so you can be ready to go in no time. Transfer a full-length movie to drive in less than 3 seconds.


UP TO 256GB OF CAPACITY
Up to 256GB of capacity gives you enough space to always keep your most important content close by.


PASSWORD PROTECTION
Built-in SanDisk SecureAccess® password protection software provides a dependable way to help keep your content safe.


EASY FILE RECOVERY
RescuePRO® Deluxe file recovery software helps you restore files, even if they’re accidentally lost or deleted.


AUTOMATICALLY BACKUP FILES ONLINE WITH FLASHBACK
Flashback™ automatically creates a copy of the files on your USB drive online so you can access them even if your drive is lost or left behind.

Reviews

Be the first to submit a review

Trustpilot