SanDisk SDCZ73-064G-G46 64GB, 150MB/s, USB 3.0

MPN
SDCZ73-064G-G46
Brand
Sandisk
EAN-13
619659136703
Order Code
71-1256
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 10/11/2026

SPEED MEETS STYLE
The SanDisk Ultra Flair™ USB 3. flash drive moves your files fast. Spend less time waiting to transfer files and enjoy high-speed USB 3. performance of up to 15MB/s1. Its durable and sleek metal casing is tough enough to handle knocks with style. And, with password protection, you can rest assured that your private files stay private. Store your files in style with the SanDisk Ultra Flair USB 3. flash drive.

FLY THROUGH FILE TRANSFERS
Experience high-speed USB 3. performance of up to 15MB/s with the SanDisk Ultra Flair USB 3. flash drive. Transfer files faster than standard USB 2. drives.

STYLISH AND TOUGH
With a durable metal case, the SanDisk Ultra Flair USB 3. flash drive is both sleek and ready to handle unexpected knocks.

PASSWORD-PROTECT YOUR FILES
Share your movies or music, but rest assured that private files can stay private. Easy-to-use password protection lets you limit who sees certain files.

WARRANTY
The SanDisk Ultra Flair USB 3. Flash Drive is backed by a five-year limited warranty

Reviews

Be the first to submit a review

Trustpilot