SanDisk SDCZ60-032G-G46T Cruzer Glide, 32GB, USB 2.0

MPN
SDCZ60-032G-G46T
Brand
Sandisk
EAN-13
619659193935
Order Code
72-8363
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

BACK UP, TRANSFER, AND SECURE DATA
The Cruzer Glide USB Flash Drive offers an easy and secure way to share, move, and back up your most important files. Featuring a compact design with a retractable USB connector, this flash drive is ideal for data users who need easy, portable access to their media and personal files.

LIGHTWEIGHT DESIGN WITH RETRACTABLE USB CONNECTOR
The Cruzer Glide USB Flash Drive has a sleek, streamlined design with an attractive black and red color scheme. Its compact size means it can easily slip into a front pocket or purse. The USB drive's connector retracts with a pull of the slide, protecting the drive when it's not in use.

HIGH-CAPACITY DRIVE STORES YOUR ESSENTIAL FILES
Available in capacities up to 128GB1, the Cruzer Glide USB Flash Drive lets you carry your favorite media with you. You'll be able to store, share, and transport hours of HD video, entire photo albums, your music library and important documents.

FAST DRAG-AND-DROP FILE TRANSFER
To transfer files to your drive, plug the flash drive into your computer's USB port and drag the desired files into the drive's folder. No additional software or drivers are required, so you can begin transferring and backing up your files immediately.

SANDISK SECUREACCESSTM SOFTWARE PROTECTS FILES WITH A PASSWORD AND ENCRYPTION
Each Cruzer Glide USB Flash Drive is preloaded SanDisk SecureAccess which lets you create a password-protected folder for your sensitive files.2 The password protection uses 128-bit AES encryption2, so you'll be able to share your drive without sharing private documents.

Reviews

Be the first to submit a review

Trustpilot