SanDisk SDCZ430-032G-G46T 32 GB, USB-A, USB 3.1 Gen 1, 130 MB/s read, 3x

MPN
SDCZ430-032G-G46T
Brand
SanDisk
EAN-13
619659193829
Order Code
72-6293
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

SanDisk Ultra Fit Adds Space, Fast. Just Plug It In.
The simple way to add extra, high-speed storage to your device! The SanDisk Ultra Fit™ USB 3.1 Flash Drive delivers performance that lets you move a full-length movie up to 15x faster than with standard USB 2. drives. Plus, thanks to its compact, streamlined design, you can plug it in and leave it in.

Compact plug-and-stay design
This compact flash drive is designed as plug-and-stay storage for laptops, tablets, TVs, gaming consoles, car audio systems, and more. Plug it in, and you’ve got instant storage that’s always on board!

High-speed USB 3.1 performance
SanDisk Ultra Fit transfers files quickly with 13MB/s read speed. With write speeds up to 15x faster than standard USB 2. drives, you can move a full-length movie to the drive in less than 3 seconds.

SanDisk SecureAccess® software helps protect your privacy
Create a private folder on your drive with SanDisk SecureAccess software. This 128-bit AES encryption software makes it easy to password-protect critical files. Drag and drop files into the vault, and they'll be encrypted.

SanDisk Ultra Fit easily recovers files with RescuePRO® Deluxe Software
The drive comes with a RescuePRO Deluxe data recovery software download offer. This software makes it easy to recover files that have been accidentally deleted (download required).

Reviews

Be the first to submit a review

Trustpilot