Sanding Block - Coarse/ Medium 90 x 65 x 25mm

Faithfull Brand: Faithfull

Aluminium Oxide coated foam blocks are flexible and can be used wet or dry. They adjust to the shape that is being sanded and are ideal for mouldings, dado rails etc. They can be used on either wood or metal.

Double sided.
Grade: Coarse / Medium.
Size: 90 x 65 x 25mm.

Description Image Product Buy Pricing (Ex VAT) Type Grit Size Qty Size
Faithfull FAISBCM Sanding Block - Coarse/ Medium 90 x 65 x 25mm
Faithfull FAISBCM Sanding Block - Coarse/ Medium 90 x 65 x 25mm
Standard range
Order code: 95-7439
MPN: FAISBCM

Despatched same day - 66 in stockFurther 100 despatched in 2 working days
1+ £1.30
Price per unit Ex VAT
Abrasive block Coarse / Medium 1 90 x 65 x 25mm
Faithfull FAISBMF Sanding Block - Medium/Fine 90 x 65 x 25mm
Faithfull FAISBMF Sanding Block - Medium/Fine 90 x 65 x 25mm
Standard range
Order code: 95-7440
MPN: FAISBMF

Despatched same day - 19 in stockFurther 100 despatched in 2 working days
1+ £0.950
Price per unit Ex VAT
Abrasive block Coarse / Medium 1 90 x 65 x 25mm

Trustpilot