Samxon DDL224S05F1ERRDAPZ EDLC 0.22 F 5.5 V 17.5x9x15.5 mm 20 percent 1 pc

MPN
DDL224S05F1ERRDAPZ
Brand
Samxon
EAN-13
2050001636362
Order Code
20-0635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 616 in stock

Samxon DDL224S05F1ERRDAPZ is a goldcap electric double-layer capacitor (EDLC) with a capacitance of 0.22 farads and a rated voltage of 5.5 volts. With dimensions of 17.5 mm by 9 mm by 15.5 mm, this capacitor is designed for energy storage applications where space efficiency and high capacitance are critical. It offers a tolerance of 20 percent and is commonly utilised in energy buffering, memory backup, and bridging power supply interruptions in electronic circuits. This component is particularly suited for use in consumer electronics, industrial equipment, and renewable energy systems, where its compact size and reliability provide effective solutions for power management challenges.
Type Radial leaded
Capacitance 0.22F
Tolerance 20%
Voltage 5.5V
Pitch 4.8mm
Operating Temperature -25 to +70°C
Dimensions 17.5 x 9mm
Maximum Temperature +70°C
Min. temperature -25°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot