Samxon DDL105S05F1JRRDAPZ Supercapacitor 1F 5.5V 20% 17.5x9x19.5mm 1pc

MPN
DDL105S05F1JRRDAPZ
Brand
Samxon
EAN-13
2050001636386
Order Code
20-0633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 395 in stock

Samxon DDL105S05F1JRRDAPZ is a high-performance supercapacitor, engineered for applications requiring reliable energy storage and rapid charge-discharge cycles. With a capacitance of 1 farad and a rated voltage of 5.5 volts, this gold capacitor is constructed with dimensions of 17.5 x 9 x 19.5 mm, making it suitable for compact electronic circuits. The supercapacitor has a tolerance of 20%, enabling it to perform effectively in circuits where voltage fluctuations need to be managed efficiently. Commonly utilised in energy harvesting systems, memory backup, and pulse power applications, the DDL105S05F1JRRDAPZ provides robust support in maintaining system stability during power interruptions. This component meets the critical demand for high energy density and is ideal for use in advanced electronic and power supply stabilisation tasks.
Type EDLC
Capacitance 1F
Voltage 5.5V
Pitch 10mm
Operating Temperature -40 to +60°C
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot