Samwha SC1V106M04005VR 10µF ±20% 35V 85°C SMD Aluminium Electrolytic Capacitors

MPN
SC1V106M04005VR
Brand
Samwha
Order Code
51-8456
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.341
50+ £0.101
100+ £0.057
1000+ £0.048
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1,717 in stockAdditional quantity lead time 7 days

A 10µF 35V surface mounting aluminium electrolytic capacitor that is of the chip type. Designed for automatic insertion onto PCBs.


  • Ø4 x 5.3mm
  • Tolerance 20%
  • Operating temperature range –40°C to +85°C
  • Resistant to high temperatures
  • Good HF behaviour
  • Solvent proof
Type SMD
Capacitance 10µF
Tolerance 20%
Voltage 35V
Dimensions Ø4 x 5mm
Operating Temperature -40 to +85°C
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot