Samsung Mb-Md512Sa Eu Pro Plus Microsdxc Card 512Gb A2 V30 Uhs-I With Sd Adapt

Order Code:

17-5456

Brand: Samsung MPN: MB-MD512SA/EU EAN-13: 8806094780550
Qty Unit Price (Ex VAT)
1+ £111.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


Samsung MB-MD512SA/EU incorporates high-performance storage technology with the PRO Plus microSDXC card, offering a substantial 512 GB of capacity. This A2 Application Performance Class card is engineered to enhance the speed and responsiveness of data-heavy mobile applications, making it an exemplary choice for use with Raspberry Pi setups, particularly those requiring the NOOBS operating system. With a V30 Video Speed Class and UHS-I interface, it ensures sustained video capture performance, suitable for applications demanding high-quality video processing and recording. The included SD adapter offers versatility in connectivity, allowing seamless integration with a variety of compatible devices and increasing the card's utility across a broader range of engineering applications. Such attributes make it ideal for both project development environments and performance-critical tasks where reliable and efficient data management is essential.
Capacity 512GB
Application performance class A2
Certification EMC, CE(UKCA)/FCC/VCCI/RCM
Compatible products Mobile phone, Tablet, Action Camera, 360° Camera, Drone, Laptop, Gaming console, etc.
Compliance certificates Federal Communications Commission (FCC), CE, VCCI, RCM, UKCA
Depth 1mm
Endurance 10000 cycles per logical sector
Flash card type MicroSDXC
Flash memory class Class 10
Height 11mm
Internal memory type UHS-I
Mean time between failures (MTBF) 10000 h
Memory adapter included SD
Memory Capacity 512GB
Memory voltage 2.7,3.6 V
Operating temperature (T-T) -25 - 85 °C
Product colour Navy
Product Type microSDXC card
Protection features Heat resistant, Shock resistant, Magnet proof, Water resistant, X-ray proof
Quantity per pack 1 pc(s)
Read speed 180 MB/s
Reading 180MBps
Storage media features incl. SD adapter
Storage temperature (T-T) -40 - 85 °C
UHS Speed Class Class 3 (U3)
Video Speed Class V30
Voltage 2.7~3.6V
Weight 25 g
Width 15mm
Write speed 130 MB/s
Writing 130MBps

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot