Samsung's MUF-128AB/APC FIT Plus USB stick offers a robust solution for data storage needs, characterised by its 128 GB capacity and compatibility with USB 3.2 Gen 2 standards. This compact black USB stick features a USB A connector, allowing for high-speed file transfers, making it suitable for a range of computer engineering applications that require efficient data handling and portability. Designed to be reliable and durable, the Samsung FIT Plus is well-suited for tasks such as storing backup files, transferring large datasets in fields like software development and digital media, and distributing installation packages or patch updates. Its small form factor ensures it can be easily integrated into environments with space constraints, while the elevated transfer speeds facilitate rapid data read and write operations essential for engineering tasks.
| Capacity |
128GB |
| Certification |
KC, FCC, CE, VCCI, RCM |
| Colour |
Black |
| Compatible products |
PC, Notebook |
| Compliance certificates |
Federal Communications Commission (FCC), CE, VCCI, RCM |
| Country of origin |
Taiwan |
| Depth |
23.6mm |
| Device interface |
USB Type-A |
| Dimensions |
(W x H x D) 18.8 x 7.3 x 23.6 mm |
| Duration shock |
0.5 ms |
| Form factor |
Capless |
| Harmonized System (HS) code |
84717070 |
| Height |
7.3mm |
| Interfaces |
USB A (USB 3.2 2nd gen) |
| Memory Capacity |
128GB |
| Operating shock |
1500 G |
| Operating temperature (T-T) |
-25 - 85 °C |
| Operating vibration |
15000 G |
| Package type |
Blister |
| Password protection |
Yes |
| Plug and Play |
Yes |
| Product colour |
Grey, Silver |
| Product Type |
USB stick |
| Protection features |
Magnet proof, Shock resistant, Temperature proof, Waterproof, X-ray proof |
| Quantity per pack |
1 pc(s) |
| Read speed |
400 MB/s |
| Reading |
400MBps |
| Storage temperature (T-T) |
-40 - 85 °C |
| USB version |
3.2 Gen 1 (3.1 Gen 1) |
| Waterproof up to |
1 m |
| Weight |
3.1g |
| Width |
18.8mm |
| Write speed |
30 MB/s |
| Writing |
60MBps |
To use this facility please Sign In.
Sign In