Samsung MZ-V9S2T0BW 990 EVO Plus 2TB NVMe PCIe 4.0 x4 M.2 Internal SSD

Samsung MZ-V9S2T0BW 990 EVO Plus 2TB NVMe PCIe 4.0 x4 M.2 Internal SSD

Order Code:

17-5508

Brand: Samsung MPN: MZ-V9S2T0BW EAN-13: 8806095575650

Discontinued


Samsung MZ-V9S2T0BW, also known as the Samsung 990 EVO Plus, is a 2 TB NVMe PCIe 4.0 x4 M.2 internal SSD designed for advanced data storage solutions. Known for its high-speed performance, it utilises the latest NVMe interface, offering significantly increased data transfer rates with its PCIe 4.0 technology, which ensures faster read and write capabilities essential for demanding computing tasks. This device supports robust storage needs and is optimal for applications such as high-performance computing, gaming, and content creation, where reliable data handling and rapid access speeds are critical. The M.2 form factor ensures wide compatibility with modern motherboards, providing an efficient solution for space-constrained environments typically found in laptops and compact desktops. With its cutting-edge technology, the Samsung 990 EVO Plus meets the rigorous demands of both professional and enthusiast engineers seeking enhanced system responsiveness and reduced load times.
Capacity 2TB
Colour Multicolour
Depth 2.38mm
Form factor M.2 Module 2280
Height 22.1mm
IOPS read speed (max.) 850000
IOPS write speed (max.) 1350000
Memory capacity 2TB
Product Type NVMe/PCIe M.2 internal SSD
Reading 7150MBps
Series 990 EVO Plus
Type Retail
Width 80.2mm
Writing 6300MBps

Trustpilot