Samsung MZ-V9P4T0BW 990 PRO SSD 4TB NVMe PCIe 4.0 M.2 Internal Storage

Samsung MZ-V9P4T0BW 990 PRO SSD 4TB NVMe PCIe 4.0 M.2 Internal Storage

Order Code:

17-5506

Brand: Samsung MPN: MZ-V9P4T0BW EAN-13: 8806094947205

Discontinued


Samsung MZ-V9P4T0BW, a high-performance solid-state drive, offers significant advancements in memory and data storage with its 990 PRO SSD model, featuring a substantial 4TB capacity. This NVMe PCIe 4.0 M.2 internal storage utilises the latest PCIe NVMe 4.0 x4 interface, delivering enhanced read and write speeds that are ideal for demanding applications such as data-intensive engineering tasks, large-scale simulations, and rapid data processing in research environments. The SSD's compact M.2 form factor allows it to be seamlessly integrated into a wide range of computing systems, from high-performance workstations to gaming rigs, where speed and efficiency are critical. Moreover, the Samsung 990 PRO ensures reliability and endurance, crucial for applications requiring consistent performance over extended periods.
Capacity 4TB
Colour Multicolour
Depth 80mm
Design Height 2.3mm
Form factor M.2 Module 2280
Height 2.3mm
Interfaces PCIe NVMe 4.0 x4
IOPS read speed (max.) 1400000
IOPS write speed (max.) 1550000
Memory capacity 4TB
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Operating Temperature Range 0 up to 70 °C
Product Type NVMe/PCIe M.2 internal SSD
Reading 7450MBps
Series 990 PRO
Type Retail
Width 22mm
Writing 6900MBps

Trustpilot