Samsung MZ-V9P2T0CW 990 PRO SSD 2TB NVMe 1.3 M.2 Internal High Speed Storage

Samsung MZ-V9P2T0CW 990 PRO SSD 2TB NVMe 1.3 M.2 Internal High Speed Storage

Order Code:

17-5505

Brand: Samsung MPN: MZ-V9P2T0CW EAN-13: 8806094413755

Discontinued


Samsung's MZ-V9P2T0CW, also known as the 990 PRO SSD, is a high-performance internal storage solution designed with cutting-edge NVMe 1.3 technology, offering a substantial capacity of 2TB. This solid-state drive utilises the M.2 form factor, making it highly suitable for compact computing applications where space is at a premium. Engineered for rapid data transfer, it boasts exceptional read and write speeds ideal for demanding applications such as data-intensive simulations, real-time analytics, and high-resolution video editing. Its advanced architecture is particularly beneficial for engineers seeking to enhance system responsiveness and reduce latency in server environments or gaming setups. The Samsung 990 PRO's robust design ensures reliability and endurance, providing professionals with a dependable and efficient storage medium for critical tasks.
Capacity 2TB
Colour Multicolour
Depth 8.2mm
Height 24.3mm
Product Type Internal M.2 PCIe SSD
Range of use PC
Reading 7450MBps
Safety 256-bit AES
Series 990 PRO
SSD 2TB
Weight 28g
Width 80mm
Writing 6900MBps

Trustpilot