Samsung MZ-V9P2T0BW 990 PRO 2 TB NVMe PCIe M.2 internal SSD PCIe NVMe 4.0 x4

Samsung MZ-V9P2T0BW 990 PRO 2 TB NVMe PCIe M.2 internal SSD PCIe NVMe 4.0 x4

Order Code:

17-5504

Brand: Samsung MPN: MZ-V9P2T0BW EAN-13: 8806094215038

Discontinued


Samsung MZ-V9P2T0BW offers the 990 PRO 2 TB NVMe PCIe M.2 internal SSD designed for high-performance computing environments. Utilising the PCIe NVMe 4.0 x4 interface, this solid-state drive provides rapid data transfer speeds, making it an ideal choice for applications requiring fast read and write operations, such as virtualisation, gaming, and large-scale data analysis. The compact M.2 form factor ensures compatibility with a wide range of systems, including servers and advanced computing workstations, while maintaining superior power efficiency. Engineers and IT professionals will find the 990 PRO suitable for enhancing system responsiveness and reducing latency in demanding tasks, ensuring reliable performance under heavy workloads.
Capacity 2TB
Colour Multicolour
Depth 80mm
Design Height 2.3mm
Form factor M.2 Module 2280
Height 2.3mm
Interfaces PCIe NVMe 4.0 x4
IOPS read speed (max.) 1400000
IOPS write speed (max.) 1550000
Memory capacity 2TB
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Operating Temperature Range 0 up to 70 °C
Product Type NVMe/PCIe M.2 internal SSD
Range of use PC
Reading 7450MBps
Series 990 PRO
SSD 2TB
total bytes written (TBW) (max.) 1200TB
Type Retail
Weight 9g
Width 22mm
Writing 6900MBps

Trustpilot