Samsung MZ-77Q4T0BW 870 QVO SSD 4TB SATA 2.5 Grey Internal Memory Storage

Samsung MZ-77Q4T0BW 870 QVO SSD 4TB SATA 2.5" Grey Internal Memory Storage

Order Code:

17-5501

Brand: Samsung MPN: MZ-77Q4T0BW EAN-13: 8806090396021

Discontinued


Samsung MZ-77Q4T0BW is a high-capacity memory and data storage solution, manifesting as the 870 QVO SSD with a storage capacity of 4 TB, housed in a 2.5-inch form factor. This grey internal SSD is engineered to utilise SATA 6 Gbps technology, providing enhanced read and write speeds for improved data handling capabilities. The advanced QLC NAND technology ensures durability and efficiency, making it suitable for a range of engineering applications where large datasets are common, such as CAD software environments, complex simulations, and high-performance computing scenarios. Its robust design and reliable data transfer rates make it an ideal selection for upgrading desktop and laptop systems that require substantial storage and speed without compromising on size.
Capacity 4TB
Colour Multicolour
Depth 100mm
Design Height 7mm
Form factor 6.35 cm (2.5")
Format 2.5in
Height 7mm
Interfaces SATA 6 Gbps
IOPS read speed (max.) 98000
IOPS write speed (max.) 88000
Memory capacity 4TB
NAS compatibility (yes/no) Yes
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Operating Temperature Range 0 up to 70 °C
Product Type 2.5" (6.35 cm) internal SSD
Reading 560MBps
Series 870 QVO
TBW (Total bytes written) 1440TB
Type Retail
Width 70mm
Writing 530MBps

Trustpilot