Samsung MZ-77E4T0B/EU 870 EVO Internal SSD 4TB SATA 6Gbps 2.5 inch

Samsung MZ-77E4T0B/EU 870 EVO Internal SSD 4TB SATA 6Gbps 2.5 inch

Order Code:

17-5498

Brand: Samsung MPN: MZ-77E4T0B/EU EAN-13: 8806090545894

Discontinued


Samsung MZ-77E4T0B/EU is a high-performance memory and data storage device known as the 870 EVO Internal SSD with a capacity of 4 TB. This internal solid-state drive features a 2.5 inch form factor and utilises the SATA 6 Gbps interface, making it suitable for a wide range of computing applications where reliable high-speed data access is required. The 870 EVO series is engineered with V-NAND technology, providing improved performance and enhanced endurance, which are critical for data-intensive tasks such as video editing, high-resolution imaging, and gaming. With its robust design and large storage capacity, this SSD is commonly used in both professional and personal computing environments, offering a substantial upgrade over traditional hard disk drives, particularly in terms of speed and longevity. Its compatibility with most desktop and laptop configurations makes it a versatile choice for engineers looking to optimise system performance.
Capacity 4TB
Colour Multicolour
Depth 100mm
Design Height 7mm
Format 2.5in
Height 6.8mm
Interfaces SATA 6 Gbps
IOPS read speed (max.) 98000
IOPS write speed (max.) 90000
Memory capacity 4TB
NAS compatibility (yes/no) Yes
Product Type 2.5" (6.35 cm) internal SSD
Reading 560MBps
Series 870 EVO
total bytes written (TBW) (max.) 2400TB
Type Retail
Width 69.9mm
Writing 530MBps

Trustpilot