Samsung MZ-77E2T0B/EU 870 EVO SSD 2 TB 2.5 inch internal SATA 6 Gbps storage

Samsung MZ-77E2T0B/EU 870 EVO SSD 2 TB 2.5 inch internal SATA 6 Gbps storage

Order Code:

17-5497

Brand: Samsung MPN: MZ-77E2T0B/EU EAN-13: 8806090545900

Discontinued


Samsung MZ-77E2T0B/EU, known as the 870 EVO SSD, offers a storage capacity of 2 TB within a 2.5-inch form factor, designed to fit seamlessly into most standard computing environments. This SATA 6 Gbps interface device provides efficient data transfer speeds, contributing to quicker system boot-ups, application load times, and overall improved system performance. Engineered with robust NAND flash memory technology, the 870 EVO is suitable for a variety of applications, including personal computing, workstations, and as a storage upgrade in laptops and desktops that require reliable, fast data processing. The design adheres to the SATA interface protocol, making it compatible with a wide range of systems, ensuring a straightforward installation process for technical professionals. Its durability and performance consistency make it a preferred choice in scenarios requiring enhanced read/write workloads, such as data analysis and content creation.
Capacity 2TB
Colour Multicolour
Depth 100mm
Design Height 7mm
Format 2.5in
Height 6.8mm
Interfaces SATA 6 Gbps
IOPS read speed (max.) 98000
IOPS write speed (max.) 90000
Memory capacity 2TB
NAS compatibility (yes/no) Yes
Product Type 2.5" (6.35 cm) internal SSD
Reading 560MBps
Series 870 EVO
Type Retail
Width 69.9mm
Writing 530MBps

Trustpilot