Samsung MZ-77E250B/EU 870 EVO SSD 250 GB 2.5 inch SATA 6 Gbps Internal Storage

Samsung MZ-77E250B/EU 870 EVO SSD 250 GB 2.5 inch SATA 6 Gbps Internal Storage

Order Code:

17-5496

Brand: Samsung MPN: MZ-77E250B/EU EAN-13: 8806090545931

Discontinued


Samsung MZ-77E250B/EU represents a highly reliable storage solution with the 870 EVO SSD, offering a capacity of 250 GB in a 2.5-inch form factor for seamless integration into a wide range of systems. This solid-state drive employs the SATA 6 Gbps interface, ensuring swift data transfer rates and enhanced performance in comparison to traditional hard drives. Built on Samsung's cutting-edge V-NAND technology, the drive is optimised for consistent speed and endurance, making it an ideal choice for applications that demand reliable storage, such as desktop computing, laptop upgrades, and in data-intensive scenarios where high-performance data access and enhanced reliability are paramount. The robust design means it is well-suited for use in both commercial and consumer systems, providing a balance of capacity and performance that meets the needs of various computing tasks.
Capacity 250GB
Colour Multicolour
Depth 100mm
Design Height 7mm
Format 2.5in
Height 6.8mm
Interfaces SATA 6 Gbps
IOPS read speed (max.) 98000
IOPS write speed (max.) 90000
Memory capacity 250GB
NAS compatibility (yes/no) Yes
Product Type 2.5" (6.35 cm) internal SSD
Reading 560MBps
Series 870 EVO
total bytes written (TBW) (max.) 150TB
Type Retail
Width 69.9mm
Writing 530MBps

Accessories


Trustpilot