Samsung MZ-77E1T0B/EU 870 EVO Internal SSD 1TB SATA 6Gbps 2.5-inch

Samsung MZ-77E1T0B/EU 870 EVO Internal SSD 1TB SATA 6Gbps 2.5-inch

Order Code:

17-5495

Brand: Samsung MPN: MZ-77E1T0B/EU EAN-13: 8806090545917

Discontinued


Samsung MZ-77E1T0B/EU delivers advanced storage performance with the 870 EVO Internal SSD, offering a storage capacity of 1TB and a SATA interface supporting 6Gbps data transfer speeds. This 2.5-inch solid-state drive incorporates Samsung's V-NAND technology to ensure reliability and efficiency, making it suitable for a range of engineering applications such as data-intensive computing tasks, CAD software, and rapid boot-up sequencing in embedded systems. The drive supports a high sequential read speed up to 560 MB/s and a sequential write speed up to 530 MB/s, providing an optimal solution for both desktop and laptop configurations where high-speed data processing and low latency are essential. Designed for compatibility with a wide array of computing hardware, the Samsung 870 EVO is engineered to enhance system responsiveness and durability in professional and personal computing environments.
Capacity 1TB
Colour Multicolour
Depth 100mm
Design Height 7mm
Format 2.5in
Height 6.8mm
Interfaces SATA 6 Gbps
IOPS read speed (max.) 98000
IOPS write speed (max.) 90000
Memory Capacity 1TB
NAS compatibility (yes/no) Yes
Product Type 2.5" (6.35 cm) internal SSD
Reading 560MBps
Series 870 EVO
total bytes written (TBW) (max.) 600TB
Type Retail
Width 69.9mm
Writing 530MBps

Trustpilot