Samsung MUF-64DA/APC USB stick 64 GB Blue USB-C 3.2 data storage device

Samsung MUF-64DA/APC USB stick 64 GB Blue USB-C 3.2 data storage device

Order Code:

17-5477

Brand: Samsung MPN: MUF-64DA/APC EAN-13: 8806092535886

Discontinued


Samsung MUF-64DA/APC is a USB stick with a storage capacity of 64 GB, available in blue, featuring a USB-C interface that complies with the USB 3.2 standard. This high-speed data storage device is well-suited for engineers and professionals who require reliable data transfer and storage solutions for engineering projects, CAD files, and simulation data due to its advanced connectivity and robust build. The USB-C 3.2 interface ensures rapid data transfer rates, which is essential for handling large files efficiently, making it an ideal choice for applications requiring frequent data exchange between devices. Its compact form factor also allows for easy portability and integration into various electronic systems, meeting the demands of modern engineering environments.
Capacity 64GB
Colour Blue
Depth 6.4mm
Dimensions (W x H x D) 33.7 x 15.9 x 6.4 mm
Height 15.9mm
Interfaces USB C® 3.2
Memory Capacity 64GB
Product Type USB stick
Reading 400MBps
Weight 3.4g
Width 33.7mm

Trustpilot