Samsung MUF-64BE4/APC BAR Plus USB stick 64GB Titanium grey USB 3.2 2nd gen

Samsung MUF-64BE4/APC BAR Plus USB stick 64GB Titanium grey USB 3.2 2nd gen

Order Code:

17-5476

Brand: Samsung MPN: MUF-64BE4/APC EAN-13: 8801643230739

Discontinued


Samsung MUF-64BE4/APC offers a highly efficient and durable BAR Plus USB stick with a storage capacity of 64 GB, finished in titanium grey. Designed with a USB 3.2 2nd generation interface, this device supports high-speed data transfer, making it well-suited for tasks requiring rapid data access and transfer, such as loading and running various applications or transferring large amounts of data quickly. Its robust form factor, combined with the elegant metallic design, ensures durability and a long lifespan in both consumer electronics applications and professional environments. Engineers and IT professionals frequently rely on such devices for tasks ranging from system boot drives to field data collection, due to their combination of compact physical dimensions and substantial storage capacity. The BAR Plus is optimised for use with contemporary computing systems that support the latest USB standards, thereby ensuring compatibility and efficiency in diverse technological settings.
Capacity 64GB
Colour Titanium grey
Depth 40.01mm
Dimensions (W x H x D) 15.6 x 11.7 x 40.01 mm
Height 11.7mm
Interfaces USB A (USB 3.2 2nd gen)
Memory capacity 64GB
Product Type USB stick
Reading 300MBps
Weight 10g
Width 15.6mm
Writing 30MBps

Trustpilot