Samsung MUF-64BE3/APC MUF-64BE3/APC

MPN
MUF-64BE3/APC
Brand
Samsung
EAN-13
8801643229382
Order Code
72-0262
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

Pack it all in
Plenty of room for the peace of mind you need. With storage capacities ranging from 64GB to 512GB[1] , you'll have space to store up to 17,251 photos or a full 24 hours of 4K video[2] , whichever suits your preference.

Speed for any occasion
Have your files ready right when you need them. BAR Plus transfers 4GB files in just 9 seconds[3] with sequential read speeds of up to 4 MB/s,[4] supported by the USB 3.2 Gen 1 standard. It's also backward compatible, allowing you to connect it to any USB 2. port.

Flair in every move
Pairing a minimalistic, elegant design with a robust metal body, BAR Plus not only performs exceptionally but also looks good. The integrated keyring loop makes it easy to carry wherever you go, seamlessly blending style with practicality.

Connect with confidence
Wherever you go and whatever device you use, BAR Plus enhances efficiency with its extensive compatibility. Whether saving files on an office PC, playing videos on your home TV, or enjoying your favourite playlist in the car on the move, it gets the job done swiftly and reliably.

Tough & Trusted
Files stay secure, anywhere you go. Samsungs flash memory technology makes the BAR Plus a trustworthy drive to store your valuable data. It offers protection against water[5] , shocks[6] , magnets[7] , temperature fluctuations[8] and X-rays[9]. Plus its backed by a 5-year limited warranty.

Samsung Magician software
Unlock the full power of BAR Plus with Samsung Magician software - a user-friendly suite of management tools that facilitates optimal USB flash drive performance. Verify product authenticity, monitor drive health, and benchmark performance.

Bringing innovations to life
For decades, Samsungs NAND flash memory has powered groundbreaking technologies that have changed every part of our daily lives. This NAND flash technology also powers our USB flash drives, making room for the next big push of innovation.

Fast transfer speeds
Delivers sequential read speeds of up to 4 MB/s through its USB 3.2 Gen 1 interface, transferring 4GB files in a mere 9 seconds.

Wide compatibility
Compatible with PCs, Macs, smart TVs, and cars via USB Type-A ports for seamless save, transfer, and play across devices.

Reassuring reliability
Safeguards data from water, extreme temperatures, x-rays, magnetic fields, and shock, making it well-suited for on-the-go usage.
  • Transfer files with speeds up to 4MB/s. Performance varies by capacity.
  • Reliable and secure storage for your photos, videos, music, and files.
  • Durable metal casing with integrated key ring to prevent loss.
  • USB 3.2 Gen 1 (Type A) flash drive with backwards compatibility (USB 2.).
  • Protection from water, extreme temperatures, shock, magnets and x-rays.

Reviews

Be the first to submit a review

Trustpilot