Samsung MUF-512DA4/APC Type-C 512GB Flash Drive SSD Grey USB Stick

Samsung MUF-512DA4/APC Type-C 512GB Flash Drive SSD Grey USB Stick

Order Code:

17-5474

Brand: Samsung MPN: MUF-512DA4/APC EAN-13: 8806095498171

Discontinued


Samsung part number MUF-512DA4/APC refers to a high-capacity Type-C flash drive with a storage capacity of 512 GB, designed for efficient memory and data storage solutions. This grey USB stick utilises SSD technology to deliver rapid data transfer speeds through its USB C® interface, making it optimal for applications that require quick and reliable access to large data sets, such as in software development, engineering simulations, and multimedia content creation. The sleek design and robust build of the device make it suitable for both mobile and stationary applications, providing engineers with a versatile tool for data management in various environments. Its compatibility with a range of devices ensures seamless integration into existing systems, enhancing workflow efficiency and data portability.
Capacity 512GB
Colour Grey
Depth 6.4mm
Dimensions (W x H x D) 33.7 x 15.9 x 6.4 mm
Height 15.9mm
Interfaces USB C®
Memory capacity 512GB
Product Type SSD flash stick
Rack size 483 mm (19")
Reading 400MBps
Type Retail
Weight 3.4g
Width 33.7mm

Trustpilot