Samsung MUF-256DA/APC USB stick 256 GB Blue USB C 3.2 Memory Data Storage

Samsung MUF-256DA/APC USB stick 256 GB Blue USB C 3.2 Memory Data Storage

Order Code:

17-5470

Brand: Samsung MPN: MUF-256DA/APC EAN-13: 8806092535909

Discontinued


Samsung MUF-256DA/APC is a high-capacity USB stick designed for efficient data storage and transfer applications. With its 256 GB storage capacity, this memory device utilises USB C 3.2 technology to facilitate high-speed data access and transmission, making it suitable for tasks requiring quick data exchange. Encased in a durable blue housing, the MUF-256DA/APC is ideal for engineers and professionals who require reliable and portable data storage solutions. Commonly used in technical environments for backing up large datasets, transferring design files, and storing complex project data, this USB stick meets the demands of modern engineering workflows. It is compatible with devices that support USB Type-C interfaces, ensuring broad usability across various computing platforms.
Capacity 256GB
Colour Blue
Depth 6.4mm
Dimensions (W x H x D) 33.7 x 15.9 x 6.4 mm
Height 15.9mm
Interfaces USB C® 3.2
Memory capacity 256GB
Product Type USB stick
Reading 400MBps
Weight 3.4g
Width 33.7mm

Trustpilot