Samsung MUF-128AB/APC FIT Plus USB stick 128 GB Black USB 3.2 Gen 2 USB A

MPN
MUF-128AB/APC
Brand
Samsung
EAN-13
8801643233556
Order Code
17-5463
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockContact us for additional stock

Samsung's MUF-128AB/APC FIT Plus USB stick offers a robust solution for data storage needs, characterised by its 128 GB capacity and compatibility with USB 3.2 Gen 2 standards. This compact black USB stick features a USB A connector, allowing for high-speed file transfers, making it suitable for a range of computer engineering applications that require efficient data handling and portability. Designed to be reliable and durable, the Samsung FIT Plus is well-suited for tasks such as storing backup files, transferring large datasets in fields like software development and digital media, and distributing installation packages or patch updates. Its small form factor ensures it can be easily integrated into environments with space constraints, while the elevated transfer speeds facilitate rapid data read and write operations essential for engineering tasks.
USB Rating 400MBps
Capacity Options 128GB
Certification KC, FCC, CE, VCCI, RCM
Colour Black
Compatible products PC, Notebook
Compliance certificates Federal Communications Commission (FCC), CE, VCCI, RCM
Depth 23.6mm
Device interface USB Type-A
Dimensions (W x H x D) 18.8 x 7.3 x 23.6 mm
Duration shock 0.5 ms
Form Factor Capless
Harmonized System (HS) code 84717070
Height 7.3mm
Interfaces USB A (USB 3.2 2nd gen)
Memory Capacity 128GB
Operating shock 1500g
Operating temperature (T-T) -25 - 85°C
Operating vibration 15000g
Package Type Blister
Password protection Yes
Plug and Play Yes
Product colour Grey, Silver
Product Type USB stick
Protection features Magnet proof, Shock resistant, Temperature proof, Waterproof, X-ray proof
Quantity per pack 1 pc(s)
Storage temperature (T-T) -40 - 85°C
USB version 3.2 Gen 1 (3.1 Gen 1)
Waterproof up to 1m
Weight 3.1g
Width 18.8mm
Writing 60MBps

Reviews

Be the first to submit a review

Trustpilot