Samsung MU-PH2T0S/EU T5 EVO SSD 2TB Black USB 3.2 1st gen Portable Drive

Samsung MU-PH2T0S/EU T5 EVO SSD 2TB Black USB 3.2 1st gen Portable Drive

Order Code:

17-5492

Brand: Samsung MPN: MU-PH2T0S/EU EAN-13: 8806094905403

Discontinued


Samsung MU-PH2T0S/EU offers a reliable memory and data storage solution with its T5 EVO SSD, featuring a substantial 2TB capacity. This portable drive comes in a sleek black design and utilises USB 3.2 1st generation technology, facilitating high-speed data transfers up to 5 Gbps through its USB-C interface. Encased in a durable alloy shell, it is designed to withstand daily use while providing efficient thermal management. It is ideal for engineering applications that require rapid data access and transfer, such as real-time data logging, large-scale data analysis, and mobile computing environments where reliability and speed are critical. This external SSD ensures compatibility with various operating systems, making it a versatile choice for professionals requiring robust, portable data storage.
Capacity 2TB
Colour Black
Depth 17mm
Dimensions (W x H x D) 40 x 95 x 17 mm
Height 95mm
Interfaces USB C® (USB 3.2 1st gen)
Memory capacity 2TB
Product Type External SSD hard drive
Reading 460MBps
Series Portable T5 EVO
Weight 102g
Width 40mm
Writing 460MBps

Trustpilot