Samsung MU-PG2T0B/EU Portable T9 2TB External SSD USB-C USB 3.2 Black

Samsung MU-PG2T0B/EU Portable T9 2TB External SSD USB-C USB 3.2 Black

Order Code:

17-5490

Brand: Samsung MPN: MU-PG2T0B/EU EAN-13: 8806094914689

Discontinued


Samsung MU-PG2T0B/EU is a high-performance portable solid-state drive designed for efficient data storage and transfer. This Samsung Portable T9 2 TB External SSD is equipped with a USB-C interface, supporting USB 3.2 2nd generation technology, which provides rapid data transfer speeds suitable for handling large files and multimedia projects. Encased in a sleek black design, it offers a robust, compact form factor that is highly portable, making it an ideal choice for engineers and IT professionals who require reliable, on-the-go storage solutions for data-heavy applications. The T9's advanced NAND flash memory technology ensures durability and data integrity, making it an excellent option for backup, data migration, and as an external drive for laptops and desktops in both office and field environments. Its compatibility with both USB-C and USB-A interfaces allows for versatility and ease of connectivity with a wide range of devices.
Capacity 2TB
Colour Black
Depth 14mm
Dimensions (W x H x D) 88 x 60 x 14 mm
Height 60mm
Memory capacity 2TB
Product Type External SSD hard drive
Reading 2000MBps
Series Portable T9
Storage media features 256-bit AES encryption
Weight 122g
Width 88mm
Writing 2000MBps

Trustpilot