Samsung MU-PE2T0S/EU T7 Shield External SSD 2 TB USB 3.2 Black PC/Mac

Samsung MU-PE2T0S/EU T7 Shield External SSD 2 TB USB 3.2 Black PC/Mac

Order Code:

17-5487

Brand: Samsung MPN: MU-PE2T0S/EU EAN-13: 8806092968431

Discontinued


Samsung MU-PE2T0S/EU offers the T7 Shield External SSD, a robust memory and data storage solution with a capacity of 2 TB, designed for seamless compatibility with both PC and Mac systems. This external solid-state drive leverages USB 3.2 Gen 2 technology, enabling data transfer speeds up to 10 Gbps. Featuring a durable black casing, the T7 Shield provides advanced shock and water resistance, safeguarding sensitive data in various environmental conditions. Engineers and IT professionals will find the T7 Shield particularly useful for field operations, large data set transfers, and as a portable storage solution for high-bitrate multimedia applications, ensuring both reliability and high performance across diverse computing environments.
Capacity 2TB
Colour Black
Interfaces USB A (USB 3.2 2nd gen)
Memory capacity 2TB
Product Type External SSD hard drive
Reading 1050MBps
Series Portable T7 Shield
Storage media features PC/Mac
Weight 98g
Writing 1000MBps

Trustpilot