Samsung MU-PE2T0R/EU T7 Shield SSD 2TB USB 3.2 Gen2 Blue PC/Mac

Samsung MU-PE2T0R/EU T7 Shield SSD 2TB USB 3.2 Gen2 Blue PC/Mac

Order Code:

17-5486

Brand: Samsung MPN: MU-PE2T0R/EU EAN-13: 8806092968486

Discontinued


Samsung MU-PE2T0R/EU T7 Shield SSD 2TB USB 3.2 Gen2 Blue PC/Mac is an advanced data storage device engineered for reliability and speed. This solid-state drive, featuring a 2 TB capacity, utilises the high-performance USB 3.2 Gen 2 interface, enabling rapid data transfer rates suited to demanding applications across both PC and Mac platforms. Designed for durability, the T7 Shield's robust construction ensures resistance to shocks and external impacts, making it suitable for use in dynamic engineering environments where portable yet reliable data storage solutions are critical. Its compact and lightweight design, combined with a sleek blue finish, facilitates integration into various field settings, where it can be used for tasks such as data logging, on-site data processing, and secure backup of critical engineering data. Its cross-platform compatibility further enhances its utility in diverse technical operations requiring extensive data manipulation.
Capacity 2TB
Colour Blue
Depth 55mm
Dimensions (W x H x D) 130 x 100 x 55 mm
Height 100mm
Interfaces USB A (USB 3.2 2nd gen)
Memory capacity 2TB
Product Type External SSD hard drive
Reading 1050MBps
Series Portable T7 Shield
Storage media features PC/Mac
Weight 98g
Width 130mm
Writing 1000MBps

Trustpilot