Samsung MU-PE1T0S/EU T7 Shield Portable SSD 1TB USB 3.2 Gen 2 Black

Samsung MU-PE1T0S/EU T7 Shield Portable SSD 1TB USB 3.2 Gen 2 Black

Order Code:

17-5485

Brand: Samsung MPN: MU-PE1T0S/EU EAN-13: 8806092968424

Discontinued


Samsung MU-PE1T0S/EU is a versatile external solid-state drive, known as the T7 Shield, with a storage capacity of 1 terabyte. It utilises the USB 3.2 Gen 2 interface, providing high-speed data transfer capabilities that are essential for efficient data management and retrieval in both personal and professional settings. The device's robust design makes it suitable for a wide range of engineering applications, such as data storage for CAD files, software backup, and quick data access for field diagnostics using both PC and Mac platforms. With its compact and durable build, the T7 Shield SSD is engineered to handle demanding environments, making it a reliable choice for applications requiring portable and resilient data storage solutions. The black exterior offers a sleek appearance, while the drive's solid-state technology ensures faster performance and greater reliability compared to traditional hard drives.
Capacity 1TB
Colour Black
Depth 100mm
Height 50mm
Interfaces USB A (USB 3.2 2nd gen)
Memory Capacity 1TB
Product Type Internal SSD
Reading 1050MBps
Series Portable T7 Shield
Storage media features PC/Mac
Weight 98g
Width 150mm
Writing 1000MBps

Trustpilot