Samsung MU-PE1T0R/EU T7 Shield 1TB External SSD Blue USB 3.2 Gen2 PC/Mac

Samsung MU-PE1T0R/EU T7 Shield 1TB External SSD Blue USB 3.2 Gen2 PC/Mac

Order Code:

17-5484

Brand: Samsung MPN: MU-PE1T0R/EU EAN-13: 8806092968479

Discontinued


Samsung MU-PE1T0R/EU is a T7 Shield 1TB external solid state drive designed for robust data storage and transfer, compatible with PC and Mac systems. This device utilises USB 3.2 Gen 2 technology, providing high-speed data transfer rates crucial for engineering tasks that require rapid access to large datasets, such as computer-aided design (CAD) applications and real-time simulation analyses. The SSD is encased in a durable blue exterior, offering protection against physical impacts and ensuring reliability in various environments. Its portable format makes it suitable for fieldwork where engineers may need to transfer and access critical data on the go. Emphasising performance and protection, the T7 Shield is an apt choice for professionals requiring dependable memory and data storage solutions.
Capacity 1TB
Colour Blue
Depth 55mm
Dimensions (W x H x D) 130 x 100 x 55 mm
Height 100mm
Interfaces USB A (USB 3.2 2nd gen)
Memory Capacity 1TB
Product Type External SSD hard drive
Reading 1050MBps
Series Portable T7 Shield
Storage media features PC/Mac
Weight 98g
Width 130mm
Writing 1000MBps

Trustpilot