Samsung MU-PC4T0T/WW Portable T7 External SSD 4TB Grey USB 3.2 aluminium

Samsung MU-PC4T0T/WW Portable T7 External SSD 4TB Grey USB 3.2 aluminium

Order Code:

17-5482

Brand: Samsung MPN: MU-PC4T0T/WW EAN-13: 8806095423593

Discontinued


Samsung MU-PC4T0T/WW is a Portable T7 External SSD with a storage capacity of 4TB, designed to offer reliable memory and data storage solutions. This external SSD features a robust aluminium casing that not only provides durability but also ensures efficient heat dissipation. Equipped with USB 3.2 second generation and USB C connectivity, it offers high-speed data transfer capabilities, making it ideal for handling tasks such as 4K video editing and large-scale data management. Enhanced security is provided by 256-bit AES hardware encryption, ensuring that sensitive information is protected. The device supports UASP, which improves data transfer performance for professionals requiring efficient and secure storage solutions in engineering, video production, and data-intensive fields.
Capacity 4TB
Colour Grey
Depth 8mm
Dimensions (W x H x D) 85 x 57 x 8 mm
Height 57mm
Interfaces USB C® (USB 3.2 2nd gen)
Memory capacity 4TB
Product Type External SSD hard drive
Reading 1050MBps
Series Portable T7
Type Retail
Weight 72g
Width 85mm
Writing 1000MBps

Trustpilot