Samsung MU-PC2T0T/WW Portable T7 2TB External SSD USB 3.2 Grey PC/Mac

Samsung MU-PC2T0T/WW Portable T7 2TB External SSD USB 3.2 Grey PC/Mac

Order Code:

17-5481

Brand: Samsung MPN: MU-PC2T0T/WW EAN-13: 8806090312380

Discontinued


Samsung MU-PC2T0T/WW offers the Portable T7 2TB External SSD, designed for high-speed data storage and transfer needs. This grey solid-state drive supports USB 3.2 Gen 2 interface, delivering read and write speeds that can reach up to 1,050 MB/s and 1,000 MB/s, respectively, making it a reliable option for engineers requiring rapid access to large datasets. Its compact and robust construction ensures durability and portability, offering compatibility with both PC and Mac systems, thus providing versatile integration into various computing environments. Engineered for applications such as data backup, media and content creation, and engineering simulations, the Portable T7 ensures longevity and stability, with AES 256-bit hardware encryption adding a layer of security for sensitive information. This efficient data storage solution exemplifies Samsung's commitment to quality and innovation in memory technology.
Capacity 2TB
Colour Grey
Depth 85mm
Dimensions (W x H x D) 57 x 8 x 85 mm
Height 8mm
Interfaces USB A (USB 3.2 2nd gen)
Memory capacity 2TB
Product Type External SSD hard drive
Reading 1050MBps
Series Portable T7
Software included Samsung Portable SSD Software 1.0.
Storage media features PC/Mac
Weight 58g
Width 57mm
Writing 1000MBps

Trustpilot