Samsung MU-PC2T0H/WW T7 External SSD 2TB USB 3.2 Blue for PC/Mac

Samsung MU-PC2T0H/WW T7 External SSD 2TB USB 3.2 Blue for PC/Mac

Order Code:

17-5480

Brand: Samsung MPN: MU-PC2T0H/WW EAN-13: 8806090312403

Discontinued


Samsung MU-PC2T0H/WW is a high-performance external solid-state drive, offering 2 TB of storage capacity suitable for various data-intensive applications. This external SSD, part of the Portable T7 series, utilises USB 3.2 2nd generation technology to deliver fast data transfer speeds, significantly reducing access and loading times for programmes and large files when used with both PCs and Mac systems. Engineered in a compact and durable design with a striking blue finish, this device supports enhanced thermal management to maintain optimal performance and reliability. Its robust construction and high-speed data transfer capabilities make it ideal for tasks requiring rapid data access and secure storage, such as video editing, software development, and other professional workloads demanding efficient data handling.
Capacity 2TB
Colour Blue
Depth 85mm
Dimensions (W x H x D) 57 x 8 x 85 mm
Height 8mm
Interfaces USB A (USB 3.2 2nd gen)
Memory capacity 2TB
Product Type External SSD hard drive
Reading 1050MBps
Series Portable T7
Software included Samsung Portable SSD Software 1.0.
Storage media features PC/Mac
Weight 58g
Width 57mm
Writing 1000MBps

Trustpilot