Samsung Mb-My512Sb Ww Pro Ultimate Microsd Card 512Gb Class 3 Uhs-I

Samsung Mb-My512Sb Ww Pro Ultimate Microsd Card 512Gb Class 3 Uhs-I

Order Code:

17-5462

Brand: Samsung MPN: MB-MY512SB/WW EAN-13: 8806094957242

Discontinued


Samsung MB-MY512SB/WW is a high-performance microSD card known as the PRO Ultimate, designed with a substantial storage capacity of 512 GB. It belongs to Class 3 UHS-I and supports the v30 Video Speed Class and A2 Application Performance Class, ensuring efficient data handling and rapid access speeds suitable for demanding applications. This microSD card is particularly well-suited for use with Raspberry Pi systems, including NOOBS SD cards and chips, where reliable data access and high-speed performance are critical. Engineering applications may include data logging, high-resolution video recording, and use in portable electronic devices, where the card's capabilities allow for swift application launching and smooth video playback. The product also conveniently includes a USB card reader, facilitating versatile use across a broad range of systems and devices.
Capacity 512GB
Colour Black
Memory capacity 512GB
Product Type microSD card
Rack size 483 mm (19")
Reading 200MBps
Storage media features incl. USB card reader
Writing 130MBps

Trustpilot