Samsung Mb-Md512Sa Lc1 Sonic Microsdxc 512Gb Uhs-I A2 V30 Water-Proof Sd Adapt

Samsung Mb-Md512Sa Lc1 Sonic Microsdxc 512Gb Uhs-I A2 V30 Water-Proof Sd Adapt

Order Code:

17-5457

Brand: Samsung MPN: MB-MD512SA/LC1 EAN-13: 8806095844640

Discontinued


Samsung MB-MD512SA/LC1 is a microSDXC card from the Sonic Edition series, featuring a substantial storage capacity of 512 GB. This special edition card is designed to meet the stringent demands of applications requiring high-speed storage solutions, including the Raspberry Pi NOOBS SD Cards & Chips platform. Engineered for durability and reliability, the card offers a comprehensive range of protections: it is water-proof, temperature-proof, X-ray-proof, magnet-protected, and fall-proof, ensuring robust performance even in challenging environments. The card is compliant with the A2 Application Performance Class and V30 Video Speed Class, complemented by UHS-I U3 technology for enhanced data processing speed and efficiency. It includes an SD adapter, facilitating broader compatibility across various devices, making it an ideal choice for embedded systems and other industrial applications where reliability and performance are critical.
Capacity 512GB
Colour Multicolour
Memory capacity 512GB
Product Type microSDXC card
Rack size 483 mm (19")
Reading 180MBps
Type Retail
Writing 130MBps

Trustpilot