Samsung Mb-Md256Sa Lc1 Sonic Edition Microsdxc 256Gb A2 V30 Uhs-I U3 Sd Adapter

Samsung Mb-Md256Sa Lc1 Sonic Edition Microsdxc 256Gb A2 V30 Uhs-I U3 Sd Adapter

Order Code:

17-5455

Brand: Samsung MPN: MB-MD256SA/LC1 EAN-13: 8806095844633

Discontinued


Samsung MB-MD256SA/LC1 is a Sonic The Hedgehog special edition microSDXC card designed specifically for reliable performance in applications requiring robust data storage, such as Raspberry Pi NOOBS setups. This 256 GB card meets the A2 Application Performance Class, V30 Video Speed Class, and UHS-I U3 standards, ensuring fast and efficient data transfer suitable for high-resolution video recording and playback. Engineered for durability, it is water-proof, temperature-proof, X-ray-proof, magnet-protected, fall-proof, and non-wearing. These protective features make it ideal for use in demanding environments where data integrity and device longevity are critical. The product includes an SD adapter, which enhances its compatibility with a broader range of devices that support SDXC memory cards.
Capacity 256GB
Colour Black
Memory capacity 256GB
Product Type microSDXC card
Rack size 483 mm (19")
Reading 180MBps
Type Retail
Writing 130MBps

Trustpilot