Samsung Mb-Md1T0Sb Ww Pro Plus Microsdxc 1Tb Class10 Uhs-I V30 A2 USB Reader

Samsung Mb-Md1T0Sb Ww Pro Plus Microsdxc 1Tb Class10 Uhs-I V30 A2 USB Reader

Order Code:

17-5453

Brand: Samsung MPN: MB-MD1T0SB/WW EAN-13: 8806095388236

Discontinued


Samsung MB-MD1T0SB/WW presents the Pro Plus microSDXC card, a technologically advanced solution for data storage needs, engineered with a 1TB capacity designed specifically for high-demand applications such as the Raspberry Pi NOOBS SD Cards & Chips. This microSD card meets Class 10, UHS-I, and V30 specifications, delivering a robust performance required for rapidly capturing and transferring high-definition video content, while the A2 Application Performance Class ensures optimised read and write speeds for mobile applications. Included is a USB card reader to facilitate enhanced connectivity and data management across multiple platforms. Its engineered durability and compliance with industry standards make this card suitable for use in portable devices, industrial applications, and data-intensive environments.
Capacity 1TB
Colour Black
Memory capacity 1TB
Product Type miniSDXC card
Rack size 483 mm (19")
Reading 180MBps
Storage media features incl. USB card reader
Type Retail
Writing 130MBps

Trustpilot